MIC5203-2.8BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 463
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-2.8BM5-TR

DigiKey Part Number
MIC5203-2.8BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5203-2.8BM5-TR
Description
IC REG LINEAR 2.8V 80MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-2.8BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30702$921.06
6,000$0.28305$1,698.30
9,000$0.27088$2,437.92
15,000$0.26250$3,937.50
Manufacturers Standard Package