MIC5201-3.3BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11,085
Unit Price: $1.78000
Datasheet

Similar


Microchip Technology
In Stock: 7,850
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 13,903
Unit Price: $2.53000
Datasheet

Similar


Texas Instruments
In Stock: 448
Unit Price: $2.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 756
Unit Price: $7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,165
Unit Price: $7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,454
Unit Price: $8.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,222
Unit Price: $8.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,838
Unit Price: $6.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,289
Unit Price: $6.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,308
Unit Price: $8.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,133
Unit Price: $8.51000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 56
Unit Price: $1.65000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 769
Unit Price: $1.22000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201-3.3BS TR

DigiKey Part Number
MIC5201-3.3BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5201-3.3BS TR
Description
IC REG LIN 3.3V 150MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5201-3.3BS TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
2 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes