


MIC5200-4.8YS-TR | |
|---|---|
DigiKey Part Number | MIC5200-4.8YS-TR-ND - Tape & Reel (TR) MIC5200-4.8YS-CT-ND - Cut Tape (CT) MIC5200-4.8YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-4.8YS-TR |
Description | IC REG LIN 4.8V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-4.8YS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 25 | $1.25000 | $31.25 |
| 100 | $1.12000 | $112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12000 | $2,800.00 |

