


MIC37152YM | |
|---|---|
DigiKey Part Number | 576-2264-ND |
Manufacturer | |
Manufacturer Product Number | MIC37152YM |
Description | IC REG LIN POS ADJ 1.5A 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC37152YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 25 | $1.68000 | $42.00 |
| 100 | $1.54000 | $154.00 |

