


MIC2941AWU-TR | |
|---|---|
DigiKey Part Number | 576-1139-2-ND - Tape & Reel (TR) 576-1139-1-ND - Cut Tape (CT) 576-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2941AWU-TR |
Description | IC REG LIN POS ADJ 1.25A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2941AWU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.25A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 70 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 25 | $2.35000 | $58.75 |
| 100 | $2.13000 | $213.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.13000 | $1,597.50 |

