
MIC2505BN | |
|---|---|
DigiKey Part Number | 2156-MIC2505BN-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2505BN |
Description | SINGLE 2A HIGH-SIDE SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2505BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 7.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
| Bulk: | 5235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | $1.91000 | $299.87 |

