Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2130-4YTSE-TR

DigiKey Part Number
MIC2130-4YTSE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2130-4YTSE-TR
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-eTSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2130-4YTSE-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
400kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.81000$7,025.00
Manufacturers Standard Package