Similar

MCP73826-4.2VCHTR | |
|---|---|
DigiKey Part Number | MCP73826-4.2VCHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73826-4.2VCHTR |
Description | IC BATT CNTL LI-ION 1CEL SOT23-6 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP73826-4.2VCHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |











