Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6569T-E/ST

DigiKey Part Number
MCP6569T-E/STTR-ND - Tape & Reel (TR)
MCP6569T-E/STCT-ND - Cut Tape (CT)
MCP6569T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6569T-E/ST
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6569T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
25$1.31000$32.75
100$1.19000$119.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.19000$2,975.00
Manufacturers Standard Package