MCP6144T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 283
Unit Price: $1.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 968
Unit Price: $3.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,264
Unit Price: $3.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,490
Unit Price: $1.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,090
Unit Price: $1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 7,312
Unit Price: $1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 8,352
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 7,934
Unit Price: $1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.84248
Datasheet

Similar


STMicroelectronics
In Stock: 5,742
Unit Price: $1.95000
Datasheet

Similar


STMicroelectronics
In Stock: 7,651
Unit Price: $1.74000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6144T-E/ST

DigiKey Part Number
MCP6144T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6144T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6144T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.024V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
600nA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.39000$3,475.00
Manufacturers Standard Package