Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4252-103E/MF

DigiKey Part Number
MCP4252-103E/MF-ND
Manufacturer
Manufacturer Product Number
MCP4252-103E/MF
Description
IC DGTL POT 10KOHM 257TAP 10DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4252-103E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
257
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.24000$1.24
25$1.03000$25.75
100$0.95000$95.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.