Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4152-502E/P

DigiKey Part Number
MCP4152-502E/P-ND
Manufacturer
Manufacturer Product Number
MCP4152-502E/P
Description
IC DGTL POT 5KOHM 257TAP 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4152-502E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
5k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.28000$1.28
25$1.07000$26.75
100$0.97000$97.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.