CAN Controller CAN 2.0 SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2518FDT-H/SL

DigiKey Part Number
MCP2518FDT-H/SLTR-ND - Tape & Reel (TR)
MCP2518FDT-H/SLCT-ND - Cut Tape (CT)
MCP2518FDT-H/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2518FDT-H/SL
Description
IC CAN CONTROLLER SPI 14SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CAN Controller CAN 2.0 SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2518FDT-H/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CAN
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 150°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,178
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.03000$2.03
25$1.70000$42.50
100$1.54000$154.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$1.54000$4,004.00
Manufacturers Standard Package