
MCP1726EV | |
|---|---|
DigiKey Part Number | MCP1726EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP1726EV |
Description | EVAL BOARD FOR MCP1726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1726 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 5V | |
Current - Output | 1A | |
Voltage - Input | 2.3V ~ 6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MCP1726 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.72000 | $47.72 |

