Processor PMIC 24-VQFN (4x4)
cms-photo-disclaimer

MCP16501TC-E/RMBVAO

cms-digikey-product-number
150-MCP16501TC-E/RMBVAOTR-ND - Tape & Reel (TR)
150-MCP16501TC-E/RMBVAOCT-ND - Cut Tape (CT)
150-MCP16501TC-E/RMBVAODKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
MCP16501TC-E/RMBVAO
cms-description
PMIC FOR SAMA5DX/SAM9X6 MPUS
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Processor PMIC 24-VQFN (4x4)
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
14mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4,000$2.00000$8,000.00
cms-manufacturer-standard-package