
MCP16501TB-E/RMB | |
|---|---|
DigiKey Part Number | 150-MCP16501TB-E/RMBTR-ND - Tape & Reel (TR) 150-MCP16501TB-E/RMBCT-ND - Cut Tape (CT) 150-MCP16501TB-E/RMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16501TB-E/RMB |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16501TB-E/RMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 14mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 25 | $2.04000 | $51.00 |
| 100 | $1.96250 | $196.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96250 | $7,850.00 |

