Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1502T-18E/CHYVAO

DigiKey Part Number
150-MCP1502T-18E/CHYVAOTR-ND - Tape & Reel (TR)
150-MCP1502T-18E/CHYVAOCT-ND - Cut Tape (CT)
150-MCP1502T-18E/CHYVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1502T-18E/CHYVAO
Description
IC VREF SERIES 1.8V SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1502T-18E/CHYVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13960$3,418.80
Manufacturers Standard Package