
MCP14A0451T-E/RW | |
|---|---|
DigiKey Part Number | MCP14A0451T-E/RWTR-ND - Tape & Reel (TR) MCP14A0451T-E/RWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP14A0451T-E/RW |
Description | IC GATE DRVR LOW-SIDE 8WDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9.5ns, 9ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 25 | $1.27000 | $31.75 |
| 100 | $1.15000 | $115.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15001 | $3,450.03 |

