MCP1321T-29KE/OT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1,230
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10,225
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,000
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,984
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,775
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 22,720
Unit Price: $0.86000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1321T-29KE/OT

DigiKey Part Number
MCP1321T-29KE/OTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1321T-29KE/OT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1321T-29KE/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67500$2,025.00
Manufacturers Standard Package