
APA150-BG456I | |
|---|---|
DigiKey Part Number | 150-APA150-BG456I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APA150-BG456I |
Description | IC FPGA 242 I/O 456BGA |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 242 36864 456-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 242 | |
Number of Gates | 150000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 456-PBGA (35x35) | |
Base Product Number |

