
LXMG1617A-12-62 | |
|---|---|
DigiKey Part Number | 150-LXMG1617A-12-62-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1617A-12-62 |
Description | MOD INVERTER CCFL 6W 12V PROG |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1900V Output 3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 1900V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm) | |
Mounting Type | Chassis Mount |

