
LXMG1617A-05-21 | |
|---|---|
DigiKey Part Number | 150-LXMG1617A-05-21-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1617A-05-21 |
Description | MOD INVERTER CCFL 2.2W 5V PROG |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1300V Output 3.39" L x 0.63" W x 0.19" H (86mm x 16mm x 4.7mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 4.75 ~ 5.25V | |
Output | 1300V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.39" L x 0.63" W x 0.19" H (86mm x 16mm x 4.7mm) | |
Mounting Type | Chassis Mount |

