
LXMG1617-12-42 | |
|---|---|
DigiKey Part Number | 150-LXMG1617-12-42-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXMG1617-12-42 |
Description | MOD INVERTER CCFL 4W 12V PROG |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1600V Output 3.39" L x 0.63" W x 0.24" H (86mm x 16mm x 6.2mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1600V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.39" L x 0.63" W x 0.24" H (86mm x 16mm x 6.2mm) | |
Mounting Type | Chassis Mount |

