
LXM1614E-14-11 | |
|---|---|
DigiKey Part Number | 150-LXM1614E-14-11-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1614E-14-11 |
Description | MOD INVERTER CCFL DGTL DUAL OUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 2000V Output 4.72" L x 0.91" W x 0.33" H (120mm x 23mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 2000V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.72" L x 0.91" W x 0.33" H (120mm x 23mm x 8.5mm) | |
Mounting Type | Chassis Mount |

