
LXM1612-12-02 | |
|---|---|
DigiKey Part Number | 150-LXM1612-12-02-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1612-12-02 |
Description | MOD INVERTER CCFL DGTL SGL 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 4.96" L x 0.63" W x 0.31" H (126mm x 16mm x 8mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.96" L x 0.63" W x 0.31" H (126mm x 16mm x 8mm) | |
Mounting Type | Chassis Mount |

