
LXM1611-01 | |
|---|---|
DigiKey Part Number | 150-LXM1611-01-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LXM1611-01 |
Description | MOD CCFL INVERTER DIGITAL DIM |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 3.94" L x 0.63" W x 0.29" H (100mm x 16mm x 7.3mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.94" L x 0.63" W x 0.29" H (100mm x 16mm x 7.3mm) | |
Mounting Type | Chassis Mount |

