LM4040CIM3-2.5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11,353
Unit Price: $0.39000
Datasheet

Direct


Texas Instruments
In Stock: 4,024
Unit Price: $1.16000
Datasheet

Direct


Texas Instruments
In Stock: 677
Unit Price: $1.41000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.88890
Datasheet

Upgrade


Texas Instruments
In Stock: 1,711
Unit Price: $4.32000
Datasheet

Upgrade


Texas Instruments
In Stock: 9,685
Unit Price: $0.97000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.78245
Datasheet

Upgrade


Texas Instruments
In Stock: 1,946
Unit Price: $1.50000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.94926
Datasheet

Upgrade


Texas Instruments
In Stock: 3,986,995
Unit Price: $1.84000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.92163
Datasheet

Upgrade


Texas Instruments
In Stock: 2,054
Unit Price: $1.35000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.89608
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIM3-2.5-TR

DigiKey Part Number
LM4040CIM3-2.5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040CIM3-2.5-TR
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-2.5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27028$810.84
6,000$0.24858$1,491.48
9,000$0.23756$2,138.04
15,000$0.22521$3,378.15
21,000$0.22500$4,725.00
Manufacturers Standard Package