
JANTXV1N3911 | |
|---|---|
DigiKey Part Number | 1086-15712-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3911 |
Description | DIODE STANDARD 200V 50A DO203AB |
Customer Reference | |
Detailed Description | Diode 200 V 50A Chassis, Stud Mount DO-203AB (DO-5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/308 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

