
MCP6054T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6054T-E/STTR-ND - Tape & Reel (TR) 150-MCP6054T-E/STCT-ND - Cut Tape (CT) 150-MCP6054T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6054T-E/ST |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6054T-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 385 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 30µA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 25 | $1.93000 | $48.25 |
| 100 | $1.74000 | $174.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.74001 | $4,350.03 |

