
JAN2N3902 | |
|---|---|
DigiKey Part Number | 1086-20934-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3902 |
Description | TRANS NPN 400V 3.5A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3.5 A 5 W Through Hole TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 700mA, 3.5A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 1A, 5V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/371 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |

