
JAN1N4130-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4130-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4130-1/TR |
Description | DIODE ZENER 68V DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | $3.69000 | $678.96 |

