
HCS370/P | |
|---|---|
DigiKey Part Number | HCS370/P-ND |
Manufacturer | |
Manufacturer Product Number | HCS370/P |
Description | IC CODE HOPPING ENCODER 14-PDIP |
Customer Reference | |
Detailed Description | Code Hopping Encoder 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCS370/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

