Direct

HCS370-I/SL | |
|---|---|
DigiKey Part Number | HCS370-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | HCS370-I/SL |
Description | IC CODE HOPPING ENCODER 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS370-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | $2.61000 | $892.62 |


