
C1206C123JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C123JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C123JCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C123JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123JCGACAUTO |
Description | CAP CER 0.012UF 500V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.70000 | $7.00 |
| 50 | $0.56580 | $28.29 |
| 100 | $0.51770 | $51.77 |
| 500 | $0.43632 | $218.16 |
| 1,000 | $0.41115 | $411.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39045 | $780.90 |
| 4,000 | $0.37339 | $1,493.56 |
| 6,000 | $0.36485 | $2,189.10 |
| 10,000 | $0.35538 | $3,553.80 |
| 14,000 | $0.34984 | $4,897.76 |
| 20,000 | $0.34452 | $6,890.40 |
| 24,000 | $0.34199 | $8,207.76 |

