
LAN8831-V/Q2A | |
|---|---|
DigiKey Part Number | 150-LAN8831-V/Q2A-ND |
Manufacturer | |
Manufacturer Product Number | LAN8831-V/Q2A |
Description | IC TXRX FULL/HALF 8/8 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8831-V/Q2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 25 | $3.14000 | $78.50 |
| 100 | $3.03750 | $303.75 |

