dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP256MU814-E/PL

DigiKey Part Number
DSPIC33EP256MU814-E/PL-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP256MU814-E/PL
Description
IC MCU 16BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP256MU814-E/PL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 32x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.84000$12.84
25$11.78000$294.50
100$10.66000$1,066.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.