
DSPIC33AK32MC106-E/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK32MC106-E/M7-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK32MC106-E/M7 |
Description | DSPIC33A, FPU, 200MHZ, 32K FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 32KB (32K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | dsPIC33A | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, QEI, SENT, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 22x12b SAR; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 25 | $1.91000 | $47.75 |
| 100 | $1.73000 | $173.00 |

