New Product
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1224BL1-156M2500T

DigiKey Part Number
150-DSC1224BL1-156M2500T-ND
Manufacturer
Manufacturer Product Number
DSC1224BL1-156M2500T
Description
MEMS OSC
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.06000$2.06
10$2.01500$20.15
50$1.98320$99.16
1,000$1.92440$1,924.40
Manufacturers Standard Package