DSC1124BI3-027.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.60000
Datasheet
27 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1124BI3-027.0000T

DigiKey Part Number
150-DSC1124BI3-027.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1124BI3-027.0000T
Description
MEMS OSC LOW JITTER 27MHZ HCSL -
Customer Reference
Detailed Description
27 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1124BI3-027.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.56100$15.61
50$1.53580$76.79
1,000$1.49067$1,490.67
Manufacturers Standard Package