Parametric Equivalent
Parametric Equivalent

SYA75608TWL-TRVAO | |
|---|---|
DigiKey Part Number | 150-SYA75608TWL-TRVAOTR-ND - Tape & Reel (TR) 150-SYA75608TWL-TRVAOCT-ND - Cut Tape (CT) 150-SYA75608TWL-TRVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA75608TWL-TRVAO |
Description | IC CLK BUFFER 2:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, PECL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $4.58920 | $15,144.36 |



