Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1121CA2-125.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1121CA2-125.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1121CA2-125.0000TVAO |
Description | MEMS OSC., AUTOMOTIVE, -40-125C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1121CA2-125.0000VAO | Microchip Technology | 0 | 150-DSA1121CA2-125.0000VAO-ND | $1.30900 | Parametric Equivalent |
| DSA1221CA2-125M0000TVAO | Microchip Technology | 0 | 150-DSA1221CA2-125M0000TVAOCT-ND | $1.44760 | Parametric Equivalent |
| DSA1221CA2-125M0000VAO | Microchip Technology | 550 | 150-DSA1221CA2-125M0000VAO-ND | $1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30900 | $1,309.00 |


