
DN2450N8-G | |
|---|---|
DigiKey Part Number | DN2450N8-GTR-ND - Tape & Reel (TR) DN2450N8-GCT-ND - Cut Tape (CT) DN2450N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN2450N8-G |
Description | MOSFET N-CH 500V 230MA TO243AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 230mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | DN2450N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 300mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 25 | $0.76000 | $19.00 |
| 100 | $0.74970 | $74.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69001 | $1,380.02 |

