
DM164127-2 | |
|---|---|
DigiKey Part Number | DM164127-2-ND |
Manufacturer | |
Manufacturer Product Number | DM164127-2 |
Description | EVAL BOARD FOR PIC16F1459 |
Customer Reference | |
Detailed Description | PIC16F1459, PIC18F13K50, PIC18F14K50 - USB 2.0 Slave Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Slave | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC16F1459, PIC18F13K50, PIC18F14K50 | |
Primary Attributes | Full Speed (12Mbps), MCU Based | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

