LED Driver IC 1 Output Linear PWM Dimming 100mA TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL6K4-G

DigiKey Part Number
CL6K4-GTR-ND - Tape & Reel (TR)
CL6K4-GCT-ND - Cut Tape (CT)
CL6K4-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL6K4-G
Description
IC LED DRVR LIN PWM 100MA TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 100mA TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
CL6K4-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
90V
Voltage - Output
4V ~ 90V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 119°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,932
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.67000$1.67
25$1.39000$34.75
100$1.27000$127.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27001$2,540.02
Manufacturers Standard Package