Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3044 | |
|---|---|
DigiKey Part Number | CDLL3044-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3044 |
Description | DIODE ZENER 100V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±20% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3044 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3044BUR-1 | Microchip Technology | 0 | 1N3044BUR-1-ND | $4.57379 | Parametric Equivalent |
| 1N3044BUR-1/TR | Microchip Technology | 0 | 150-1N3044BUR-1/TR-ND | $4.82020 | Parametric Equivalent |
| CDLL3044A | Microchip Technology | 0 | CDLL3044A-ND | $15.70800 | Parametric Equivalent |
| CDLL3044B | Microchip Technology | 0 | CDLL3044B-ND | $4.57379 | Parametric Equivalent |
| CDLL3044B/TR | Microchip Technology | 0 | 150-CDLL3044B/TR-ND | $4.82020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.70800 | $1,570.80 |



