AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32DD32-E/RXB

DigiKey Part Number
150-AVR32DD32-E/RXB-ND
Manufacturer
Manufacturer Product Number
AVR32DD32-E/RXB
Description
IC MCU 8BIT 32KB FLASH 32VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, RS-485, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 23x12b SAR; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.24000$1.24
25$1.14000$28.50
100$1.03000$103.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.