

ATZB-900-B0R | |
|---|---|
DigiKey Part Number | ATZB-900-B0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATZB-900-B0R |
Description | RF TXRX MOD 802.15.4RPSMA SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 783MHz, 868MHz, 915MHz Antenna Not Included, RP-SMA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | BPSK, O-QPSK | |
Frequency | 783MHz, 868MHz, 915MHz | |
Data Rate | 250kbps | |
Power - Output | 11dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART, USART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | MKW22D512V | |
Memory Size | 128kB Flash, 4kB EEPROM, 8kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15mA | |
Current - Transmitting | 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | PCB Module |

