
ATSAM4SA16CB-CFN | |
|---|---|
DigiKey Part Number | ATSAM4SA16CB-CFN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4SA16CB-CFN |
Description | IC MCU 32BIT 1MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4SA16CB-CFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $7.51004 | $1,952.61 |

