ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4SA16BB-AN

DigiKey Part Number
ATSAM4SA16BB-AN-ND
Manufacturer
Manufacturer Product Number
ATSAM4SA16BB-AN
Description
IC MCU 32BIT 1MB FLASH 64LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4SA16BB-AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.52000$8.52
25$7.75000$193.75
100$7.01000$701.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.