
ATMXT640UD-CCUBHA1 | |
|---|---|
DigiKey Part Number | 150-ATMXT640UD-CCUBHA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT640UD-CCUBHA1 |
Description | MAXTOUCH UD SERIES (HOME APPLIAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 3.47V, 3.14V ~ 3.47V | |
Current - Supply | 40 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-UFBGA | |
Supplier Device Package | 88-UFBGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 25 | $5.73000 | $143.25 |
| 100 | $5.50000 | $550.00 |

